Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA17653-05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AJ9535
Product RangeTflex HD700
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.550 |
| 5+ | $131.710 |
| 10+ | $111.490 |
| 25+ | $101.390 |
| 50+ | $97.010 |
| 100+ | $94.380 |
| 250+ | $92.500 |
Price for:Each
Minimum: 1
Multiple: 1
$148.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17653-05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AJ9535
Product RangeTflex HD700
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive MaterialCeramic Filled Silicone Sheet
Thickness1.25mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex HD700
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
1.25mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
229mm
Product Range
Tflex HD700
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
