Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA17653-10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AJ9537
Product RangeTflex HD700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.480 |
| 5+ | $193.870 |
| 10+ | $165.550 |
| 25+ | $158.700 |
| 50+ | $155.530 |
| 100+ | $152.350 |
| 10000+ | $149.180 |
Price for:Each
Minimum: 1
Multiple: 1
$217.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17653-10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AJ9537
Product RangeTflex HD700
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive MaterialCeramic Filled Silicone Sheet
Thickness2.54mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex HD700
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
2.54mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
229mm
Product Range
Tflex HD700
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
