Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA17752-08Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AJ9449
Product RangeTflex HD90000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $353.970 |
| 5+ | $346.890 |
| 10+ | $339.800 |
| 25+ | $332.720 |
| 50+ | $325.650 |
Price for:Each
Minimum: 1
Multiple: 1
$353.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17752-08Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AJ9449
Product RangeTflex HD90000
Technical Datasheet
Thermal Conductivity7.5W/m.K
Conductive MaterialCeramic Filled Silicone Sheet
Thickness2.032mm
Thermal Impedance-
Dielectric Strength-
External Length228.6mm
External Width228.6mm
Product RangeTflex HD90000
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
7.5W/m.K
Thickness
2.032mm
Dielectric Strength
-
External Width
228.6mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
228.6mm
Product Range
Tflex HD90000
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
