Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA18307-08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AJ4946
Product RangeSoftZorb GDS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $608.590 |
| 2+ | $596.420 |
| 5+ | $584.240 |
Price for:Each
Minimum: 1
Multiple: 1
$608.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA18307-08Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AJ4946
Product RangeSoftZorb GDS
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSilicone
Product Length457mm
Length457mm
Width457mm
Product Width457mm
Product Depth2mm
Depth2mm
Attenuation-
Product RangeSoftZorb GDS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
457mm
Width
457mm
Product Depth
2mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Length
457mm
Product Width
457mm
Depth
2mm
Product Range
SoftZorb GDS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
