Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-201-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72Y5222
Your Part Number
3,922 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.542 |
| 10+ | $0.476 |
| 25+ | $0.453 |
| 50+ | $0.436 |
| 100+ | $0.419 |
| 500+ | $0.384 |
| 1000+ | $0.371 |
| 2500+ | $0.364 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-201-CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72Y5222
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Length13.66mm
Product Length13.66mm
Product Width12.1mm
Width12.1mm
Product Depth2.54mm
Depth2.54mm
Attenuation-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
13.66mm
Product Width
12.1mm
Product Depth
2.54mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Length
13.66mm
Width
12.1mm
Depth
2.54mm
Product Range
-
Technical Docs (1)
Alternatives for BMI-S-201-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
