Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM2021Y330R-10Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66W8670
Product RangeCM2021 Series
Your Part Number
11,971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.716 |
| 25+ | $0.635 |
| 50+ | $0.620 |
| 100+ | $0.603 |
| 500+ | $0.537 |
| 1000+ | $0.510 |
| 2500+ | $0.485 |
Price for:Each
Minimum: 10
Multiple: 10
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM2021Y330R-10Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.66W8670
Product RangeCM2021 Series
Technical Datasheet
DC Current Rating15A
Inductance-
DC Resistance Max800µohm
Product RangeCM2021 Series
Impedance33ohm
Common Mode Filter Case5.6mm x 2.85mm x 5mm
Inductor Case / Package-
Product Length5.6mm
Product Width2.85mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
15A
DC Resistance Max
800µohm
Impedance
33ohm
Inductor Case / Package
-
Product Width
2.85mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
CM2021 Series
Common Mode Filter Case
5.6mm x 2.85mm x 5mm
Product Length
5.6mm
Product Height
5mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
