Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM3032V201R-10Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66W8681
Product RangeCM3032 Series
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 25+ | $3.060 |
| 100+ | $2.740 |
| 250+ | $2.690 |
| 500+ | $2.640 |
| 1000+ | $2.570 |
| 2500+ | $2.520 |
| 5000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM3032V201R-10Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66W8681
Product RangeCM3032 Series
Technical Datasheet
DC Current Rating8A
Inductance-
DC Resistance Max0.01ohm
Product RangeCM3032 Series
Common Mode Filter Case7.62mm x 8.13mm x 9.45mm
Impedance200ohm
Inductor Case / Package-
Product Length7.62mm
Product Width8.13mm
Product Height9.45mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
8A
DC Resistance Max
0.01ohm
Common Mode Filter Case
7.62mm x 8.13mm x 9.45mm
Inductor Case / Package
-
Product Width
8.13mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
CM3032 Series
Impedance
200ohm
Product Length
7.62mm
Product Height
9.45mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for CM3032V201R-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
