Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCMX1211X132B-10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39Y3813
Product RangeCMX1211 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 25+ | $8.030 |
| 100+ | $7.300 |
| 250+ | $7.190 |
| 500+ | $6.970 |
| 1000+ | $6.840 |
| 2500+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$10.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1211X132B-10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39Y3813
Product RangeCMX1211 Series
Technical Datasheet
DC Current Rating11A
Inductance1.3mH
DC Resistance Max0.01ohm
Product RangeCMX1211 Series
Impedance-
Common Mode Filter Case-
Inductor Case / Package-
Product Length31.5mm
Product Width19mm
Product Height28mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
11A
DC Resistance Max
0.01ohm
Impedance
-
Inductor Case / Package
-
Product Width
19mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1.3mH
Product Range
CMX1211 Series
Common Mode Filter Case
-
Product Length
31.5mm
Product Height
28mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
