Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.710 |
Price for:Each
Minimum: 1
Multiple: 1
$140.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoDVK-RM024-CECopy
Newark Part No.80X8529
Technical Datasheet
Board TypeDevelopment Kit
Silicon ManufacturerLaird Technologies
Silicon Core NumberRM024
IC FunctionRF Transceiver
Application Sub Type2.4GHz Wireless Communication
Kit Contents2 x Eval Boards, 2 x RM024 Wireless Communication Modules
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Board Type
Development Kit
Silicon Core Number
RM024
Application Sub Type
2.4GHz Wireless Communication
Product Range
-
Silicon Manufacturer
Laird Technologies
IC Function
RF Transceiver
Kit Contents
2 x Eval Boards, 2 x RM024 Wireless Communication Modules
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
