Print Page
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.180 |
| 5+ | $52.830 |
| 10+ | $50.570 |
| 25+ | $46.620 |
| 50+ | $43.210 |
| 100+ | $42.480 |
| 250+ | $40.440 |
Price for:Each
Minimum: 1
Multiple: 1
$55.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoES6X4-6AC4-5MCopy
Newark Part No.04M9037
Product RangeZEMREX ES
Technical Datasheet
Shielding TypeProfile Strip
Gasket MaterialMonel over Neoprene Sponge
Product Length5mm
Length5m
Width6mm
Product Width6mm
Product Depth4mm
Depth4mm
Attenuation-
Product RangeZEMREX ES
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Profile Strip
Product Length
5mm
Width
6mm
Product Depth
4mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Monel over Neoprene Sponge
Length
5m
Product Width
6mm
Depth
4mm
Product Range
ZEMREX ES
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

