Print Page
1,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 25+ | $1.460 |
| 100+ | $1.300 |
| 250+ | $1.170 |
| 500+ | $1.140 |
| 1000+ | $1.120 |
| 2500+ | $1.090 |
| 5000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMP1496-000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67W0103
Product RangeMP Series
Technical Datasheet
Product Length38mm
Length38mm
Width38mm
Inner Diameter-
Thickness2mm
Frequency Min-
Frequency Max-
Power Reference (kW)-
Operating Temperature Range-40°C to +125°C
Impedance-
Product RangeMP Series
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Applications
Power Lines, Signal Lines, Wireless Charging Module
Length
38mm
Inner Diameter
-
Frequency Min
-
Power Reference (kW)
-
Impedance
-
Automotive Qualification Standard
-
Product Length
38mm
Width
38mm
Thickness
2mm
Frequency Max
-
Operating Temperature Range
-40°C to +125°C
Product Range
MP Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MP1496-000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

