Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLANTRONIX
Manufacturer Part NoA2200ACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel51AK5816RL
Cut Tape51AK5816
Product RangeSiRFstarIV
Your Part Number
794 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $26.050 | $26.05 |
| Total Price | $26.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $26.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoA2200ACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel51AK5816RL
Cut Tape51AK5816
Product RangeSiRFstarIV
Technical Datasheet
ProtocolNMEA, SiRF Binary
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels48Channels
Frequency RF1.575GHz
Position Accuracy2.5m
Module InterfaceI2C, SPI, UART
Product RangeSiRFstarIV
SVHCTo Be Advised
Product Overview
A2200A is a SiRFstarIV GPS module. A2200 GPS modules enable fastest acquisition and tracking with the latest SiRFstarIV technology. This small form-factor module fully addresses the demand for lowest power consumption with, amongst other features, SiRFawareTM technology. The removal of jammers does not only facilitate designs of new products, but guarantees operation even in hostile environments. High sensitivity during acquisition or while tracking allows for use in many different environments and under toughest operating conditions.
- Big performance, small footprint solution
- Complete GPS module jamming detection and removal
- Easy integration minimal BOM accurate positioning
- Direct passive antenna support, fastest design-in
- Best acquisition sensitivity lowest tracking power consumption SiRFaware™ for constant Hot Start
- Ideally suited for all small battery powered GPS applications
- 48 channels, ~ 400,000 correlators, LI - 1,575MHz frequency
- 3.0 to 3.6VDC supply voltage
- 1Hz / 5Hz supported update rate
- 0.55” x 0.4” x 0.1” dimension (L x W x H), -40°C to +85°C operating temperature range
Technical Specifications
Protocol
NMEA, SiRF Binary
Supply Voltage Max
3.6V
Frequency RF
1.575GHz
Module Interface
I2C, SPI, UART
SVHC
To Be Advised
Supply Voltage Min
3V
No. of Channels
48Channels
Position Accuracy
2.5m
Product Range
SiRFstarIV
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
