Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLANTRONIX
Manufacturer Part NoA5135HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK5819
Product RangeSiRFstarV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.290 |
| 5+ | $25.760 |
| 10+ | $25.240 |
| 25+ | $24.710 |
| 50+ | $24.190 |
| 100+ | $23.660 |
| 250+ | $23.130 |
Price for:Each
Minimum: 1
Multiple: 1
$26.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoA5135HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK5819
Product RangeSiRFstarV Series
Technical Datasheet
ProtocolNMEA, OSP, SiRF Binary
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels52Channels
Frequency RF1.602GHz
Position Accuracy2.5m
Module InterfaceI2C, SPI, UART
Product RangeSiRFstarV Series
SVHCTo Be Advised
Technical Specifications
Protocol
NMEA, OSP, SiRF Binary
Supply Voltage Max
3.6V
Frequency RF
1.602GHz
Module Interface
I2C, SPI, UART
SVHC
To Be Advised
Supply Voltage Min
3V
No. of Channels
52Channels
Position Accuracy
2.5m
Product Range
SiRFstarV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
