Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10383200Copy
Newark Part No.47AM2764
Product RangeEPIC MCS Series
Also Known AsMCS 5 CG-HV MALE MODULE (1000 V/4+PE)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 100+ | $5.340 |
| 250+ | $4.890 |
| 500+ | $4.540 |
| 1000+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10383200Copy
Newark Part No.47AM2764
Product RangeEPIC MCS Series
Also Known AsMCS 5 CG-HV MALE MODULE (1000 V/4+PE)
Technical Datasheet
Product RangeEPIC MCS Series
Heavy Duty Connector TypeModule
No. of Contacts4+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MCS Series
No. of Contacts
4+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
