Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10407900Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7217
Product RangeEPIC Power HS Series
Also Known AsHDC S4 BAS
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $130.200 |
| 5+ | $120.450 |
| 10+ | $110.680 |
Price for:Each
Minimum: 1
Multiple: 1
$130.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10407900Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7217
Product RangeEPIC Power HS Series
Also Known AsHDC S4 BAS
Technical Datasheet
Product RangeEPIC Power HS Series
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Socket
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC Power HS Series
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
40A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
