Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10407910Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7218
Product RangeEPIC Power HS Series
Also Known AsHDC S4 SAS
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $157.830 |
| 5+ | $145.990 |
| 10+ | $134.160 |
Price for:Each
Minimum: 1
Multiple: 1
$157.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10407910Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7218
Product RangeEPIC Power HS Series
Also Known AsHDC S4 SAS
Technical Datasheet
Product RangeEPIC Power HS Series
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Pin
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC Power HS Series
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
40A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
