Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No11285100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3045
Product RangeEPIC HDD Series
Also Known AsH-DD 42 SCM MALE INSERT
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48.800 |
| 5+ | $45.550 |
| 10+ | $44.800 |
Price for:Each
Minimum: 1
Multiple: 1
$48.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No11285100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3045
Product RangeEPIC HDD Series
Also Known AsH-DD 42 SCM MALE INSERT
Technical Datasheet
Product RangeEPIC HDD Series
Heavy Duty Connector TypeInsert
No. of Contacts42+PE Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCrimp Pin
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HDD Series
No. of Contacts
42+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
