Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No11286000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3050
Product RangeEPIC HDD Series
Also Known AsH-DD 24 BCM FEMALE INSERT
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.190 |
| 5+ | $41.250 |
| 10+ | $40.570 |
Price for:Each
Minimum: 1
Multiple: 1
$44.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No11286000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3050
Product RangeEPIC HDD Series
Also Known AsH-DD 24 BCM FEMALE INSERT
Technical Datasheet
Product RangeEPIC HDD Series
Heavy Duty Connector TypeInsert
No. of Contacts24+PE Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeCrimp Socket
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HDD Series
No. of Contacts
24+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
