Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No381166841Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM3255
Product RangeEPIC HBE Series
Also Known AsH-BE 024 MQL
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.950 |
| 5+ | $21.420 |
| 10+ | $21.070 |
Price for:Each
Minimum: 1
Multiple: 1
$22.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No381166841Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM3255
Product RangeEPIC HBE Series
Also Known AsH-BE 024 MQL
Technical Datasheet
Product RangeEPIC HBE Series
Heavy Duty Connector TypeInsert
No. of Contacts24+PE Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypePush In Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HBE Series
No. of Contacts
24+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Push In Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
