Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No44423244Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM3309
Product RangeEPH MH Series
Also Known AsMH SCEM AG 25sqmm D=8.0
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.690 |
| 5+ | $13.590 |
| 10+ | $12.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44423244Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM3309
Product RangeEPH MH Series
Also Known AsMH SCEM AG 25sqmm D=8.0
Technical Datasheet
Product RangeEPH MH Series
Contact GenderPin
Wire Size AWG Max4AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPH MH Series
Wire Size AWG Max
4AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 44423244
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
