Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No601004CY/100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AC7603
Product RangeOlflex 190 CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,257.670 |
| 5+ | $1,173.350 |
| 10+ | $1,145.250 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,257.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No601004CY/100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AC7603
Product RangeOlflex 190 CY Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge10AWG
Conductor Area CSA6mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter17mm
Voltage Rating600V
Product RangeOlflex 190 CY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
17mm
Product Range
Olflex 190 CY Series
No. of Conductors
4Conductor
Conductor Area CSA
6mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
