Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No75009609Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3624
Product RangeEPIC HA Series
Also Known AsKIT H-A 3 BS AGSV M20
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.920 |
| 25+ | $46.670 |
| 50+ | $43.340 |
| 100+ | $41.930 |
| 250+ | $40.510 |
Price for:Each
Minimum: 1
Multiple: 1
$50.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No75009609Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3624
Product RangeEPIC HA Series
Also Known AsKIT H-A 3 BS AGSV M20
Technical Datasheet
Product RangeEPIC HA Series
Heavy Duty Connector TypeBase, Surface Mount
No. of Contacts3+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Socket
Current Rating23A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HA Series
No. of Contacts
3+PE Contacts
Gender
Receptacle
Current Rating
23A
Heavy Duty Connector Type
Base, Surface Mount
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
