Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No75009636Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3651
Product RangeEPIC HBE Series
Also Known AsKIT H-BE 6 SS TS M20
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.520 |
| 5+ | $45.390 |
| 10+ | $41.910 |
Price for:Each
Minimum: 1
Multiple: 1
$49.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No75009636Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3651
Product RangeEPIC HBE Series
Also Known AsKIT H-BE 6 SS TS M20
Technical Datasheet
Product RangeEPIC HBE Series
Heavy Duty Connector TypeHood, Side Entry
No. of Contacts6+PE Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HBE Series
No. of Contacts
6+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Hood, Side Entry
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
