Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0012645Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15P6049
Product RangeOLFLEX EB CY Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $435.180 |
| 5+ | $427.170 |
| 10+ | $419.170 |
| 25+ | $411.170 |
Price for:Each
Minimum: 1
Multiple: 1
$435.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0012645Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15P6049
Product RangeOLFLEX EB CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors12Conductor
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorBlue
No. of Max Strands x Strand Size12 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter10.9mm
Voltage Rating50VAC
Product RangeOLFLEX EB CY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
19AWG
Reel Length (Imperial)
164ft
Jacket Color
Blue
Conductor Material
Copper
External Diameter
10.9mm
Product Range
OLFLEX EB CY Series
No. of Conductors
12Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
12 x 0.75mm²
Jacket Material
PVC
Voltage Rating
50VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
