Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0015205Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04X9242
Product RangeOLFLEX 150 Series
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
| 5+ | $7.080 |
| 10+ | $6.630 |
| 25+ | $6.410 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0015205Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04X9242
Product RangeOLFLEX 150 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors5Conductor
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGrey
No. of Max Strands x Strand Size5 x 1mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.7mm
Voltage Rating600V
Product RangeOLFLEX 150 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
-
Jacket Color
Grey
Conductor Material
Copper
External Diameter
8.7mm
Product Range
OLFLEX 150 Series
No. of Conductors
5Conductor
Conductor Area CSA
1mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
5 x 1mm²
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
