Print Page
4 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.590 |
| 5+ | $114.850 |
| 10+ | $113.080 |
Price for:Each
Minimum: 1
Multiple: 1
$122.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0015303Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15P6062
Product Range3 Core
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorGrey
No. of Max Strands x Strand Size3 x 1.5mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter10mm
Voltage Rating600V
Product Range3 Core
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
164ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
10mm
Product Range
3 Core
No. of Conductors
3Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
3 x 1.5mm²
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

