Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0027549Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24M9493
Product RangeOLFLEX FD 855 P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $596.590 |
| 5+ | $527.840 |
| 10+ | $518.210 |
| 25+ | $508.590 |
Price for:Each
Minimum: 1
Multiple: 1
$596.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0027549Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24M9493
Product RangeOLFLEX FD 855 P Series
Cable ShieldingUnscreened
No. of Conductors7Conductor
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorGrey
No. of Max Strands x Strand Size42 x 0.15mm
Conductor MaterialCopper
Jacket MaterialPU
External Diameter9.1mm
Voltage Rating500V
Product RangeOLFLEX FD 855 P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
19AWG
Reel Length (Imperial)
164ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
9.1mm
Product Range
OLFLEX FD 855 P Series
No. of Conductors
7Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
42 x 0.15mm
Jacket Material
PU
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Alternatives for 0027549
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
