Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0028210Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK5581
Product RangeUNITRONIC LiYY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 5+ | $3.000 |
| 10+ | $2.680 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0028210Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AK5581
Product RangeUNITRONIC LiYY Series
Cable ShieldingUnscreened
No. of Conductors10Conductor
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Jacket ColorGrey
No. of Max Strands x Strand Size18 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.2mm
Voltage Rating350V
Product RangeUNITRONIC LiYY Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Jacket Color
Grey
Conductor Material
Copper
External Diameter
5.2mm
Product Range
UNITRONIC LiYY Series
No. of Conductors
10Conductor
Conductor Area CSA
0.14mm²
No. of Max Strands x Strand Size
18 x 0.1mm
Jacket Material
PVC
Voltage Rating
350V
SVHC
No SVHC (17-Jan-2022)
Alternatives for 0028210
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
