Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0035103Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AK7260
Product RangeUNITRONIC LiYY (TP) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.530 |
| 5+ | $75.360 |
| 10+ | $71.380 |
| 25+ | $69.950 |
| 50+ | $68.520 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$77.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0035103Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AK7260
Product RangeUNITRONIC LiYY (TP) Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs4 Pair
Wire Gauge-
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Voltage Rating350V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.6mm
Product RangeUNITRONIC LiYY (TP) Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Grey
Voltage Rating
350V
Conductor Material
Copper
Product Range
UNITRONIC LiYY (TP) Series
No. of Pairs
4 Pair
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
5.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
