Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0036923Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC7549
Product RangeOLFLEX SERVO FD 798CP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $277.200 |
| 5+ | $271.660 |
| 10+ | $266.110 |
| 25+ | $260.570 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$277.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0036923Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC7549
Product RangeOLFLEX SERVO FD 798CP Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors16Conductor
Wire Gauge-
Conductor Area CSA0.18mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorGreen
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPU
External Diameter7.8mm
Voltage Rating30V
Product RangeOLFLEX SERVO FD 798CP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Color
Green
Conductor Material
Tinned Copper
External Diameter
7.8mm
Product Range
OLFLEX SERVO FD 798CP Series
No. of Conductors
16Conductor
Conductor Area CSA
0.18mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PU
Voltage Rating
30V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
