Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0038304Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AK9568
Product RangeUNITRONIC LiHCH TP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 5+ | $6.660 |
| 10+ | $6.230 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0038304Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AK9568
Product RangeUNITRONIC LiHCH TP Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs4 Pair
Wire Gauge-
Conductor Area CSA0.14mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Voltage Rating250V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter6.4mm
Product RangeUNITRONIC LiHCH TP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
3.3ft
Jacket Color
Grey
Voltage Rating
250V
Conductor Material
Copper
Product Range
UNITRONIC LiHCH TP Series
No. of Pairs
4 Pair
Conductor Area CSA
0.14mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
External Diameter
6.4mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for 0038304
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
