Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0047104Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 31M0539 |
| Product Range | OLFLEX HEAT 180 SiF Series |
| Your Part Number | |
| Technical Datasheet |
47 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.220 |
| 5+ | $40.650 |
| 10+ | $40.070 |
Price for:Each
Minimum: 1
Multiple: 1
$43.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0047104Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 31M0539 |
| Product Range | OLFLEX HEAT 180 SiF Series |
| Technical Datasheet | |
| Jacket Material | Silicone |
| Jacket Color | Red |
| Wire Gauge | 24AWG |
| No. of Max Strands x Strand Size | 14 x 0.15mm |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 180°C |
| Conductor Area CSA | 0.25mm² |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| External Diameter | 1.9mm |
| Approval Specification | - |
| Product Range | OLFLEX HEAT 180 SiF Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Jacket Material | Silicone |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 180°C |
| Voltage Rating | 300V |
| External Diameter | 1.9mm |
| Product Range | OLFLEX HEAT 180 SiF Series |
| Jacket Color | Red |
|---|---|
| No. of Max Strands x Strand Size | 14 x 0.15mm |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 0.25mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
