Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0091315Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15P6092
Product RangeOLFLEX HEAT 260 MC Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $633.620 |
| 5+ | $596.010 |
| 10+ | $587.380 |
Price for:Each
Minimum: 1
Multiple: 1
$633.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0091315Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15P6092
Product RangeOLFLEX HEAT 260 MC Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorBlack
No. of Max Strands x Strand Size3 x 1.5mm²
Conductor MaterialCopper
Jacket MaterialPTFE
External Diameter5.6mm
Voltage Rating500V
Product RangeOLFLEX HEAT 260 MC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
164ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
5.6mm
Product Range
OLFLEX HEAT 260 MC Series
No. of Conductors
3Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
3 x 1.5mm²
Jacket Material
PTFE
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0091315
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
