Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No10.0421+10.0320+10.1920+10.193Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.05M4451
Product RangeEPIC HBE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.370 |
| 25+ | $48.290 |
| 50+ | $45.300 |
| 100+ | $44.000 |
| 250+ | $42.720 |
Price for:Each
Minimum: 1
Multiple: 1
$52.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.0421+10.0320+10.1920+10.193Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.05M4451
Product RangeEPIC HBE Series
Technical Datasheet
Product RangeEPIC HBE Series
Connector MountingPanel Mount
GenderPlug, Receptacle
No. of Contacts10Contacts
Contact GenderPin, Socket
Pitch Spacing-
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell SizeHBE 10
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HBE Series
Gender
Plug, Receptacle
Contact Gender
Pin, Socket
No. of Rows
2Rows
Connector Shell Size
HBE 10
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
No. of Contacts
10Contacts
Pitch Spacing
-
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
