Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No100820NPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC3334
Product RangeEPIC HB Series
Also Known AsHBE 16 SE HOOD W/ DBL LVR BLT, 3/4in
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.700 |
| 5+ | $27.480 |
| 10+ | $25.240 |
Price for:Each
Minimum: 1
Multiple: 1
$29.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No100820NPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC3334
Product RangeEPIC HB Series
Also Known AsHBE 16 SE HOOD W/ DBL LVR BLT, 3/4in
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Alloy Body
Cable Exit Angle90°
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithLAPP EPIC HB Series Heavy Duty Connectors
Product RangeEPIC HB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
16B
Product Range
EPIC HB Series
Connector Body Material
Aluminum Alloy Body
Locking Type
2 Lever
For Use With
LAPP EPIC HB Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
