Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10390600Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM2772
Product RangeEPIC MCS Series
Also Known AsUniversal Bus Module Plug 4+ Shield
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $95.403 |
| 25+ | $91.046 |
| 50+ | $88.620 |
| 100+ | $85.722 |
| 250+ | $82.814 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10390600Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM2772
Product RangeEPIC MCS Series
Also Known AsUniversal Bus Module Plug 4+ Shield
Technical Datasheet
Product RangeEPIC MCS Series
Heavy Duty Connector TypeModule
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating1A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MCS Series
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
1A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
