Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10485200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM2878
Product RangeEPIC STA Series
Also Known AsSTA 6 SL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.301 |
| 100+ | $8.421 |
| 250+ | $7.718 |
| 500+ | $7.172 |
| 1000+ | $6.741 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10485200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM2878
Product RangeEPIC STA Series
Also Known AsSTA 6 SL
Technical Datasheet
Product RangeEPIC STA Series
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeSolder Pin
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC STA Series
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Solder Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
