Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10487200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM2879
Product RangeEPIC STA Series
Also Known AsSTA 6 FL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $12.947 |
| 50+ | $11.739 |
| 100+ | $10.763 |
| 250+ | $9.996 |
| 500+ | $9.345 |
Price for:Each
Minimum: 10
Multiple: 10
$129.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10487200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM2879
Product RangeEPIC STA Series
Also Known AsSTA 6 FL
Technical Datasheet
Product RangeEPIC STA Series
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeSolder Socket
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC STA Series
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Solder Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
