Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No1119854Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K5398
Product RangeOLFLEX CLASSIC 110 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.740 |
| 5+ | $75.950 |
| 10+ | $74.850 |
Price for:Each
Minimum: 1
Multiple: 1
$80.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1119854Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K5398
Product RangeOLFLEX CLASSIC 110 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors4Conductor
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.5mm
Voltage Rating500V
Product RangeOLFLEX CLASSIC 110 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
164ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
6.5mm
Product Range
OLFLEX CLASSIC 110 Series
No. of Conductors
4Conductor
Conductor Area CSA
1mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1119854
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
