Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2170228.Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AC7748
Product RangeUNITRONIC BUS ASI Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $352.940 |
| 10+ | $319.400 |
| 50+ | $299.280 |
| 100+ | $277.490 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$352.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170228.Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AC7748
Product RangeUNITRONIC BUS ASI Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorYellow
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialEPDM Rubber
External Diameter-
Voltage Rating300V
Product RangeUNITRONIC BUS ASI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Color
Yellow
Conductor Material
Tinned Copper
External Diameter
-
Product Range
UNITRONIC BUS ASI Series
No. of Conductors
2Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
EPDM Rubber
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
