Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No281204CYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AC7796
Product RangeOLFLEX CONTROL TM CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $603.670 |
| 5+ | $591.600 |
| 10+ | $579.520 |
| 25+ | $567.450 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$603.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No281204CYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AC7796
Product RangeOLFLEX CONTROL TM CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge-
Conductor Area CSA4mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPolymer
Voltage Rating1kV
Product RangeOLFLEX CONTROL TM CY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Color
Grey
Conductor Material
Copper
Voltage Rating
1kV
SVHC
No SVHC (25-Jun-2025)
No. of Conductors
4Conductor
Conductor Area CSA
4mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
Polymer
Product Range
OLFLEX CONTROL TM CY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
