Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 4160402Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 98K9224 |
| Product Range | MULTI-STANDARD SC 2.1 Series |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.400 |
| 10+ | $137.060 |
| 50+ | $128.550 |
| 100+ | $121.090 |
Price for:Each
Minimum: 1
Multiple: 1
$152.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 4160402Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 98K9224 |
| Product Range | MULTI-STANDARD SC 2.1 Series |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Blue |
| Wire Gauge | 16AWG |
| No. of Max Strands x Strand Size | - |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 70°C |
| Conductor Area CSA | 1.5mm² |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 3.1mm |
| Approval Specification | - |
| Product Range | MULTI-STANDARD SC 2.1 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 4160402 is a Hook-up Wire with 22AWG flexible Class 5 fine wire stranding tinned copper (UL-CSA) conductor and blue PVC jacket. This CSA type TEW cable is designed to meet UL VW-1 vertical wire flame test. This UL approved cable features AWM (appliance wiring material) recognition.
- <gt/>10GΩ x cm Insulation resistance
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 16AWG |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 70°C |
| Voltage Rating | 600V |
| External Diameter | 3.1mm |
| Product Range | MULTI-STANDARD SC 2.1 Series |
| Jacket Color | Blue |
|---|---|
| No. of Max Strands x Strand Size | - |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 1.5mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 4160402
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
