Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52003390Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26M7430 |
| Product Range | SKINDICHT BL Series |
| Your Part Number | |
| Technical Datasheet |
1,689 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.757 |
| 5+ | $0.713 |
| 10+ | $0.703 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52003390Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26M7430 |
| Product Range | SKINDICHT BL Series |
| Technical Datasheet | |
| Plug Material | Nickel Plated Brass |
| Thread Size | PG9 |
| External Diameter | 17mm |
| Product Range | SKINDICHT BL Series |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Plug Material | Nickel Plated Brass |
|---|---|
| External Diameter | 17mm |
| SVHC | Lead (23-Jan-2024) |
| Thread Size | PG9 |
|---|---|
| Product Range | SKINDICHT BL Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
