Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52003410Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 26M7432 |
| Product Range | SKINDICHT BL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.994 |
| 5+ | $0.935 |
| 10+ | $0.922 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52003410Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 26M7432 |
| Product Range | SKINDICHT BL Series |
| Technical Datasheet | |
| Plug Material | Nickel Plated Brass |
| Thread Size | PG13.5 |
| External Diameter | 22mm |
| Product Range | SKINDICHT BL Series |
| SVHC | Lead (14-Jun-2023) |
Technical Specifications
| Plug Material | Nickel Plated Brass |
|---|---|
| External Diameter | 22mm |
| SVHC | Lead (14-Jun-2023) |
| Thread Size | PG13.5 |
|---|---|
| Product Range | SKINDICHT BL Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
