Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52005970Copy
Newark Part No.26M7447
Product RangeSKINDICHT BLK Series
Your Part Number
425 In Stock
Need more?
115 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
310 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 500+ | $0.414 |
| 1000+ | $0.406 |
| 2500+ | $0.397 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52005970Copy
Newark Part No.26M7447
Product RangeSKINDICHT BLK Series
Technical Datasheet
Plug MaterialPS (Polystyrene)
Thread SizePG13.5
External Diameter25mm
Product RangeSKINDICHT BLK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52005970 is a light grey SKINDICHT® BLK Blanking Hole Plug made of PS (polystyrene) for use when existing PG13-threaded holes are not yet or no longer required. It is suitable for use with the cable glands.
- IP54 Protection
- For closing pre-threaded holes
Applications
Industrial
Notes
Photographs are not to scale and do not represent detailed images of the respective products.
Technical Specifications
Plug Material
PS (Polystyrene)
External Diameter
25mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
PG13.5
Product Range
SKINDICHT BLK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
