Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53102030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26M7502
Your Part Number
1,417 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.144 |
| 500+ | $0.121 |
| 1000+ | $0.105 |
| 2500+ | $0.093 |
| 10000+ | $0.084 |
| 25000+ | $0.077 |
Price for:Each
Minimum: 100
Multiple: 100
$14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53102030Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26M7502
Technical Datasheet
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter22mm
External Diameter-
Shaft Diameter-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
-
Product Range
-
Internal Diameter
22mm
Shaft Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 53102030
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
