Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112936Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14N9790
Product RangeSKINTOP CLICK BS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.630 |
| 100+ | $3.300 |
| 250+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112936Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14N9790
Product RangeSKINTOP CLICK BS Series
Thread SizeM12
Cable Diameter Min3.5mm
Cable Diameter Max7mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP CLICK BS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M12
Cable Diameter Max
7mm
Gland Colour
Black
Product Range
SKINTOP CLICK BS Series
Cable Diameter Min
3.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Alternatives for 53112936
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
