Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53325260Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26M7519
Product RangeSkintop DIX-M Series
Your Part Number
2,718 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.740 |
| 50+ | $1.600 |
| 100+ | $1.170 |
Price for:Each
Minimum: 10
Multiple: 10
$17.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53325260Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26M7519
Product RangeSkintop DIX-M Series
Technical Datasheet
Accessory TypeM25 2-Hole Gland Insert
Size (mm)20.8mm
Conduit MaterialNBR (Nitrile Butadiene Rubber)
For Use WithLapp Skintop® Series Cable Glands
Product RangeSkintop DIX-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
M25 2-Hole Gland Insert
Conduit Material
NBR (Nitrile Butadiene Rubber)
Product Range
Skintop DIX-M Series
Size (mm)
20.8mm
For Use With
Lapp Skintop® Series Cable Glands
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
