Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoDDM4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K8485
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.600 |
| 5+ | $83.120 |
| 10+ | $81.620 |
Price for:Each
Minimum: 1
Multiple: 1
$83.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDDM4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K8485
Technical Datasheet
Supply Voltage Min3VDC
Supply Voltage Max8.5VDC
Backlighting Colour-
No. of Digits / Alpha4
Display Size18mm x 47mm
Screen Size0.45"
Panel Cutout Height32mm
Panel Cutout Width62mm
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage Min
3VDC
Backlighting Colour
-
Display Size
18mm x 47mm
Panel Cutout Height
32mm
Panel Cutout Diameter
-
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Max
8.5VDC
No. of Digits / Alpha
4
Screen Size
0.45"
Panel Cutout Width
62mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
