Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoDPM 125Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96K8665
Your Part Number
267 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.970 |
| 5+ | $56.420 |
| 10+ | $55.370 |
| 20+ | $54.420 |
Price for:Each
Minimum: 1
Multiple: 1
$57.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 125Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96K8665
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Millivolts
Meter Range0mV to 200mV
Digit Height12.5mm
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Supply Voltage Min7.5VDC
Supply Voltage Max14VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
DPM 125 is a 3.5-digit LCD voltmeter ideally suited for low or high volume applications. It features an exceptionally large display. The 3.5-digit LCD module/meter will plug directly into a SIL socket or can be panel mounted using the snap in bezel provided. The low profile bezel incorporates a flat reverse printed window giving a superb appearance that cannot be damaged or rubbed off by contact.
- Logic selectable decimal points
- 3.5 digit height
- Low battery indication
- Auto-zero and auto polarity
- Operating temperature range from 0 to 50°C
Notes
The meter will have to be re-calibrated by adjusting the calibration pot.
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0mV to 200mV
Panel Cutout Height
22.2mm
Supply Voltage Min
7.5VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Millivolts
Digit Height
12.5mm
Panel Cutout Width
45mm
Supply Voltage Max
14VDC
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for DPM 125
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
